-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6161
|
Newark | Terminal, Fork Tongue, M3.5, 22-18Awg, Product Range:Pn18 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-6LF-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
298-15500-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5630 In Stock |
|
$0.5179 / $0.6600 | Buy Now |
DISTI #
PN18-6LF-M
|
Avnet Americas | Fork Terminal 18-22AWG 20.8mm 6.9mm Tin Bulk - Bag (Alt: PN18-6LF-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$337.5600 | Buy Now |
DISTI #
644-PN18-6LF-M
|
Mouser Electronics | Terminals LOCK FORK 22-18G #6 RoHS: Compliant | 2707 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
71263901
|
RS | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size | Panduit PN18-6LF-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 644 |
|
$0.3710 / $0.5150 | Buy Now |
DISTI #
PANPN18-6LF-M
|
Heilind Electronics | Locking Fork Terminal, nylon insulated, | Americas - 606 in Stock |
|
$0.3787 / $0.4847 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. RoHS: Compliant |
3008 In Stock 38000 Factory Stock |
|
$0.4433 / $0.4833 | Buy Now |
DISTI #
PN18-6LF-M
|
TTI | Terminals LOCK FORK 22-18G #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.3790 | Buy Now |
DISTI #
PN18-6LF-M
|
TME | Tip: fork, Ø: 3.5mm, 0.5÷1mm2, crimped, for cable, insulated, tinned Min Qty: 5 | 533 |
|
$0.1920 / $0.2770 | Buy Now |
DISTI #
PANPN18-6LF-M
|
Interstate Connecting Components | Locking Fork Terminal, nylon insulated, | 141 |
|
$0.3787 / $0.4847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN18-6LF-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-6LF-M
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for PN18-6LF-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-6LF-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN18-6LF-C | Fork Terminal | Panduit Corp | PN18-6LF-M vs PN18-6LF-C |