-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.5mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4748
|
Newark | Terminal, Ring Tongue, #6, 18Awg, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:-, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-6R-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1517 |
|
$0.5030 / $0.6060 | Buy Now |
DISTI #
298-10300-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3538 In Stock |
|
$0.4674 / $0.5900 | Buy Now |
DISTI #
PN18-6R-M
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.3mm 6.4mm Tin Bulk - Bulk (Alt: PN18-6R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3185 | Buy Now |
DISTI #
644-PN18-6R-M
|
Mouser Electronics | Terminals #6 22-18 RING TERM RoHS: Compliant | 6356 |
|
$0.3890 / $0.5600 | Buy Now |
DISTI #
70044651
|
RS | Ring Terminal 22 - 18 AWG #6 stud size nylon insulated, Pan-Term PN18 Series | Panduit PN18-6R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 2 |
|
$493.3800 | Buy Now |
DISTI #
72260236
|
RS | Ring Terminal 22 - 18 AWG #6 stud size nylon insulated, Pan-Term PN18 Series | Panduit PN18-6R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.4090 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
PANPN18-6R-M
|
Heilind Electronics | RING TERMINAL, NYLON 22 - 18 INSULATED, | Americas - 21660 in Stock3750 On Order |
|
$0.3573 / $0.4573 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #6 stud size, nylon insulated, bulk package. RoHS: Compliant |
2906 In Stock 23000 Factory Stock |
|
$0.3810 / $0.4353 | Buy Now |
DISTI #
PN18-6R-M
|
TTI | Terminals #6 22-18 RING TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 10000 In Stock |
|
$0.3450 / $0.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN18-6R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-6R-M
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for PN18-6R-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-6R-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730043 | Ring Terminal, | Molex | PN18-6R-M vs 190730043 |