There are no models available for this part yet.
Overview of PN18-6RN-M by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-6RN-M by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0823
|
Newark | Terminal, Ring Tongue, #6, 18Awg, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Product Range:Pn-Rn Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-6RN-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now | |
DISTI #
298-15503-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
979 In Stock |
|
$0.4721 / $0.6000 | Buy Now | |
DISTI #
PN18-6RN-M
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 19.6mm 5.6mm Tin Bulk - Bulk (Alt: PN18-6RN-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$321.6800 | Buy Now | |
DISTI #
644-PN18-6RN-M
|
Mouser Electronics | Terminals RING 22-18 RED NYL STUD SIZE #6 RoHS: Compliant | 2900 |
|
$0.4300 / $0.5900 | Buy Now | |
DISTI #
71263902
|
RS | Ring Terminal, 22 18 AWG, #6 stud size, narrow tongue, nylon insulated | Panduit PN18-6RN-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4670 / $0.6670 | RFQ | |
DISTI #
PANPN18-6RN-M
|
Heilind Electronics | RING TERMINAL, NARROW TONGUE, NYLON INSU | Americas - 1890 in Stock750 On Order |
|
$0.3609 / $0.4619 | Buy Now | |
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. RoHS: Compliant |
4000 In Stock 23000 Factory Stock |
|
$0.4450 / $0.4848 | Buy Now | ||
Quest Components | 1.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 800 |
|
$0.8000 / $2.0000 | Buy Now | ||
DISTI #
PN18-6RN-M
|
TTI | Terminals RING 22-18 RED NYL STUD SIZE #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5200 In Stock |
|
$0.3580 / $0.4620 | Buy Now | |
DISTI #
PANPN18-6RN-M
|
Interstate Connecting Components | RING TERMINAL, NARROW TONGUE, NYLON INSU | 378150 On Order |
|
$0.3609 / $0.4619 | Buy Now |
CAD Models for PN18-6RN-M by Panduit Corp
Part Data Attributes for PN18-6RN-M by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
18 AWG
|
Alternate Parts for PN18-6RN-M
This table gives cross-reference parts and alternative options found for PN18-6RN-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-6RN-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN18-6RN-3K | Ring Terminal, 1.5mm2 | Panduit Corp | PN18-6RN-M vs PN18-6RN-3K |
PN18-6RN-C | Ring Terminal, 1.5mm2, ROHS COMPLIANT | Panduit Corp | PN18-6RN-M vs PN18-6RN-C |
Related Parts for PN18-6RN-M
-
PN18-6RNTerminals and Terminal Blocks
-
35156-0400Headers and Edge Type Connectors
-
1381050Assembly Items
-
CDR01BX102BKWPFixed Capacitors
-
CRCW060313R3FKEAFixed Resistors
-
5-747913-2D Type Connectors
-
SI2309CDS-T1-GE3Power Field-Effect Transistors
-
CA3102E28A16S-B-109Military Circular Connectors
-
LS01-15B15SSPower Supply Modules