Part Details for PN18-8F-3K by Panduit Corp
Overview of PN18-8F-3K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PN18-8F-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3163
|
Newark | Terminal, Fork Tongue, #8, Red, 22-18Awg, Product Range:Reel Smart Pn-F, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-8F-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,108.5600 / $1,272.2400 | Buy Now |
DISTI #
298-20479-1-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4141 In Stock |
|
$0.3100 / $0.4000 | Buy Now |
DISTI #
PN18-8F-3K
|
Avnet Americas | Fork Terminal 18-22AWG 21.3mm 8.1mm Tin Strip on Reel - Tape and Reel (Alt: PN18-8F-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
644-PN18-8F-3K
|
Mouser Electronics | Terminals NYL-FORK 22-18 RED #8 RoHS: Compliant | 3000 |
|
$0.3090 / $0.3500 | Buy Now |
DISTI #
PANPN18-8F-3K
|
Heilind Electronics | Fork Terminal, nylon 22 - 18 insulated, | Americas - 0 in Stock |
|
$0.2099 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. RoHS: Compliant |
3000 In Stock |
|
$0.3239 / $0.3610 | Buy Now |
DISTI #
PN18-8F-3K
|
TTI | Terminals NYL-FORK 22-18 RED #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3070 | Buy Now |
DISTI #
000000000000630573
|
Sager | Terminals NYL-FORK 22-18 RED #8 Min Qty: 3000 | 0 |
|
$0.1876 / $0.1972 | Buy Now |
|
Master Electronics | Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. RoHS: Compliant |
3000 In Stock |
|
$0.3239 / $0.3610 | Buy Now |
Part Details for PN18-8F-3K
PN18-8F-3K CAD Models
PN18-8F-3K Part Data Attributes
|
PN18-8F-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-8F-3K
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |