There are no models available for this part yet.
Overview of PN18-8FF-3K by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-8FF-3K by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01H6977
|
Newark | Crimp Terminal, Flanged Fork, #8, Red, Product Range:Reel Smart Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:0.9Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-8FF-3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,295.4100 / $1,486.6800 | Buy Now | |
DISTI #
298-PN18-8FF-3KCT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8940 In Stock |
|
$0.3587 / $0.6600 | Buy Now | |
DISTI #
PN18-8FF-3K
|
Avnet Americas | REEL SMART (TERMINALS) - Tape and Reel (Alt: PN18-8FF-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$339.1000 | Buy Now | |
DISTI #
644-PN18-8FF-3K
|
Mouser Electronics | Terminals Flanged Fork Term nylon insuld RoHS: Compliant | 2925 |
|
$0.4720 / $0.6500 | Buy Now | |
DISTI #
PANPN18-8FF-3K
|
Heilind Electronics | Flanged Fork Terminal, nylon insulated, | Americas - 0 in Stock |
|
$0.2453 / $0.2571 | Buy Now | |
Onlinecomponents.com | Termo 2PC Continuously Molded Vinyl Insulated, 22 - 18 Barrel, Ocking Forks RoHS: Compliant | Alternative Product Available |
|
$0.3390 / $0.3960 | Buy Now | ||
DISTI #
000000000000630574
|
Sager | Terminals Flanged Fork Term nylon insuld Min Qty: 3000 | 0 |
|
$0.2192 / $0.2304 | Buy Now | |
Master Electronics | Termo 2PC Continuously Molded Vinyl Insulated, 22 - 18 Barrel, Ocking Forks RoHS: Compliant | Alternative Product Available |
|
$0.3390 / $0.3960 | Buy Now |
CAD Models for PN18-8FF-3K by Panduit Corp
Part Data Attributes for PN18-8FF-3K by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
18 AWG
|
Alternate Parts for PN18-8FF-3K
This table gives cross-reference parts and alternative options found for PN18-8FF-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-8FF-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN18-8FF-C | Fork Terminal | Panduit Corp | PN18-8FF-3K vs PN18-8FF-C |
PN18-8FF-M | Fork Terminal, | Panduit Corp | PN18-8FF-3K vs PN18-8FF-M |