Part Details for PN18-8R-3K by Panduit Corp
Overview of PN18-8R-3K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-8R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8088
|
Newark | Terminal, Ring Tongue, #8, 18Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Product Range:Pn-R Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-8R-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 737 |
|
$0.4850 / $0.5970 | Buy Now |
DISTI #
298-11494-1-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22420 In Stock |
|
$0.3735 / $0.5400 | Buy Now |
DISTI #
92B8088
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.84mm 7.87mm Tin Reel - Product that comes on tape, but is not reeled (Alt: 92B8088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Ammo Pack | 737 Partner Stock |
|
$0.5370 / $0.5970 | Buy Now |
DISTI #
PN18-8R-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.84mm 7.87mm Tin Reel - Tape and Reel (Alt: PN18-8R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$279.1000 | Buy Now |
DISTI #
644-PN18-8R-3K
|
Mouser Electronics | Terminals NYL-RING 22-18 RED #8 RoHS: Compliant | 803 |
|
$0.3890 / $0.5400 | Buy Now |
DISTI #
71091635
|
RS | Ring Terminal, nylon insulated, metal sleeve, 22 - 18 AWG, #8 stud size. | Panduit PN18-8R-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.5450 | RFQ |
DISTI #
PANPN18-8R-3K
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 4500 in Stock6750 On Order |
|
$0.2019 / $0.2116 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, metal sleeve, 22 – 18 AWG, #8 stud size. RoHS: Compliant |
3000 In Stock 108000 Factory Stock |
|
$0.3761 / $0.4348 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
PN18-8R-3K
|
TTI | Terminals NYL-RING 22-18 RED #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3570 / $0.3790 | Buy Now |
Part Details for PN18-8R-3K
PN18-8R-3K CAD Models
PN18-8R-3K Part Data Attributes
|
PN18-8R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-8R-3K
Panduit Corp
Ring Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for PN18-8R-3K
This table gives cross-reference parts and alternative options found for PN18-8R-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-8R-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN18-8R-C | Ring Terminal, 1.5mm2, ROHS COMPLIANT | Panduit Corp | PN18-8R-3K vs PN18-8R-C |