Part Details for PN18-8R-E by Panduit Corp
Overview of PN18-8R-E by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-8R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 20.3mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100669
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now |