Part Details for PN200A-FS by Fairchild Semiconductor Corporation
Overview of PN200A-FS by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN200A-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PN200A-FS-ND
|
DigiKey | TRANS PNP 45V 0.5A TO92-3 Min Qty: 3691 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3691 In Stock |
|
$0.1000 | Buy Now |