Part Details for PN22-10R-C by Panduit Corp
Overview of PN22-10R-C by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN22-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7075
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm², Product Range:Pan-Term Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Panduit PN22-10R-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PN22-10R-C
PN22-10R-C CAD Models
PN22-10R-C Part Data Attributes
|
PN22-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN22-10R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 22 AWG |