Part Details for PN2906A by National Semiconductor Corporation
Overview of PN2906A by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN2906A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 352 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 600MA, 60V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-92 | 281 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 600MA, 60V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-92 | 424 |
|
$2.6400 / $4.8000 | Buy Now |
Part Details for PN2906A
PN2906A CAD Models
PN2906A Part Data Attributes
|
PN2906A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PN2906A
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,60V V(BR)CEO,800MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |