PN2907
Description: Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Overview of PN2907 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PN2907 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1924
RFQ
Bristol Electronics   200
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, TO-92 1047
  • 1 $0.1000
  • 134 $0.0625
  • 801 $0.0450
$0.0450 / $0.1000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-92 536
  • 1 $0.2500
  • 51 $0.1125
  • 445 $0.0750
$0.0750 / $0.2500 Buy Now

CAD Models for PN2907 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PN2907 by National Semiconductor Corporation

PN2907
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
45 ns
VCEsat-Max
0.4 V
Want to compare parts?
  1. PN2907
    National Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
    VS

Related Parts for PN2907

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN2907 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN2907 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PN2907 would you like to use for your alert(s)?
  • Please alert me when PN2907 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN2907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN2907 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN2907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN2907.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN2907 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: