Part Details for PN2907A-AP by Micro Commercial Components
Overview of PN2907A-AP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN2907A-AP
PN2907A-AP CAD Models
PN2907A-AP Part Data Attributes
|
PN2907A-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
PN2907A-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for PN2907A-AP
This table gives cross-reference parts and alternative options found for PN2907A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2907A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2907A | General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907A-AP vs PN2907A |
PN2907A | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | PN2907A-AP vs PN2907A |
PN2907A-BP | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PN2907A-AP vs PN2907A-BP |
PN2907A,126 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | PN2907A-AP vs PN2907A,126 |
PH2907A-AMMO | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | PN2907A-AP vs PH2907A-AMMO |
PN2907ATF | General Purpose Transistor PNP Silicon, 2000-REEL | onsemi | PN2907A-AP vs PN2907ATF |
P2N2907A | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907A-AP vs P2N2907A |
PN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | PN2907A-AP vs PN2907A |
PN2907A-AP | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | PN2907A-AP vs PN2907A-AP |
PN2907ARLRAG | General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | PN2907A-AP vs PN2907ARLRAG |