Part Details for PN2907ABU by onsemi
Overview of PN2907ABU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PN2907ABU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN2907ABUFS-ND
|
DigiKey | TRANS PNP 60V 0.8A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12288 In Stock |
|
$0.0416 / $0.3400 | Buy Now |
DISTI #
PN2907ABU
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: PN2907ABU) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4509 |
|
$0.0393 / $0.0469 | Buy Now |
DISTI #
83C0266
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: 83C0266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 7171 Partner Stock |
|
$0.0790 / $0.3570 | Buy Now |
DISTI #
512-PN2907ABU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 142233 |
|
$0.0490 / $0.3400 | Buy Now |
|
Future Electronics | PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 6991Bulk |
|
$0.0408 / $0.0502 | Buy Now |
|
Future Electronics | PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5000Bulk |
|
$0.0408 / $0.0502 | Buy Now |
|
Rochester Electronics | PN2907A - Small Signal Bipolar Transistor, 0.8A, 60V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 111085 |
|
$0.0393 / $0.0462 | Buy Now |
DISTI #
PN2907ABU
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: PN2907ABU) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4509 |
|
$0.0393 / $0.0469 | Buy Now |
DISTI #
83C0266
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: 83C0266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 7171 Partner Stock |
|
$0.0790 / $0.3570 | Buy Now |
DISTI #
PN2907ABU
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: PN2907ABU) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4509 |
|
$0.0393 / $0.0469 | Buy Now |
Part Details for PN2907ABU
PN2907ABU CAD Models
PN2907ABU Part Data Attributes
|
PN2907ABU
onsemi
Buy Now
Datasheet
|
Compare Parts:
PN2907ABU
onsemi
General Purpose Transistor PNP Silicon, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MS-013AC, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for PN2907ABU
This table gives cross-reference parts and alternative options found for PN2907ABU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2907ABU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2907A | General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907ABU vs PN2907A |
PN2907A | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | PN2907ABU vs PN2907A |
PN2907A-BP | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PN2907ABU vs PN2907A-BP |
PN2907A,126 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | PN2907ABU vs PN2907A,126 |
PH2907A-AMMO | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | PN2907ABU vs PH2907A-AMMO |
PN2907A-AP | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PN2907ABU vs PN2907A-AP |
PN2907ATF | General Purpose Transistor PNP Silicon, 2000-REEL | onsemi | PN2907ABU vs PN2907ATF |
P2N2907A | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907ABU vs P2N2907A |
PN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | PN2907ABU vs PN2907A |
PN2907A-AP | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | PN2907ABU vs PN2907A-AP |