-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Transistor PNP Silicon, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN2907ATARCT-ND
|
DigiKey | TRANS PNP 60V 0.8A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
26843 In Stock |
|
$0.0360 / $0.3800 | Buy Now |
DISTI #
PN2907ATAR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2907ATAR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0357 / $0.0426 | Buy Now |
DISTI #
512-PN2907ATAR
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 10745 |
|
$0.0420 / $0.3800 | Buy Now |
|
Future Electronics | PN2907A Series 60 V 800 mA Through Hole PNP General Purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.0396 / $0.0452 | Buy Now |
|
Future Electronics | PN2907A Series 60 V 800 mA Through Hole PNP General Purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0396 / $0.0452 | Buy Now |
|
Rochester Electronics | PN2907A - Small Signal Bipolar Transistor, 0.8A, 60V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 8352 |
|
$0.0357 / $0.0420 | Buy Now |
DISTI #
PN2907ATAR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2907ATAR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0357 / $0.0426 | Buy Now |
|
Ameya Holding Limited | Min Qty: 600 | 1000 |
|
$0.1173 / $0.1211 | Buy Now |
DISTI #
PN2907ATAR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2907ATAR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0357 / $0.0426 | Buy Now |
DISTI #
PN2907ATAR
|
Avnet Asia | Transistor GP BJT PNP 60V 0.8A 3-Pin TO-92 Ammo (Alt: PN2907ATAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0339 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN2907ATAR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PN2907ATAR
onsemi
General Purpose Transistor PNP Silicon, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MS-013AC, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for PN2907ATAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2907ATAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2907A | General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907ATAR vs PN2907A |
PN2907A | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | PN2907ATAR vs PN2907A |
PN2907A-BP | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PN2907ATAR vs PN2907A-BP |
PN2907A,126 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | PN2907ATAR vs PN2907A,126 |
PH2907A-AMMO | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | PN2907ATAR vs PH2907A-AMMO |
PN2907A-AP | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PN2907ATAR vs PN2907A-AP |
PN2907ATF | General Purpose Transistor PNP Silicon, 2000-REEL | onsemi | PN2907ATAR vs PN2907ATF |
P2N2907A | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907ATAR vs P2N2907A |
PN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | PN2907ATAR vs PN2907A |
PN2907A-AP | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | PN2907ATAR vs PN2907A-AP |