Part Details for PN3641 by New Jersey Semiconductor Products Inc
Overview of PN3641 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN3641
PN3641 CAD Models
PN3641 Part Data Attributes
|
PN3641
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
PN3641
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 30V 0.5A 3-Pin TO-92 Box
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |