Part Details for PN4141 by Fairchild Semiconductor Corporation
Overview of PN4141 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN4141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21824 |
|
RFQ | ||
|
Quest Components | 17459 |
|
$0.0840 / $0.4800 | Buy Now |
Part Details for PN4141
PN4141 CAD Models
PN4141 Part Data Attributes:
|
PN4141
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PN4141
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for PN4141
This table gives cross-reference parts and alternative options found for PN4141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN4141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN4141 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | PN4141 vs PN4141 |
PN4141 | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | PN4141 vs PN4141 |