Part Details for PN4250A APM TIN/LEAD by Central Semiconductor Corp
Overview of PN4250A APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN4250A APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN4250A APM TIN/LE
|
Avnet Americas | Transistor GP BJT PNP 60V 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: PN4250A APM TIN/LE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1625 / $0.1814 | Buy Now |
DISTI #
610-PN4250AAPMTIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) PNP Low Noise RoHS: Compliant | 0 |
|
$0.1600 / $0.1870 | Order Now |
DISTI #
PN4250A APM TIN/LE
|
Avnet Americas | Transistor GP BJT PNP 60V 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: PN4250A APM TIN/LE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1625 / $0.1814 | Buy Now |
Part Details for PN4250A APM TIN/LEAD
PN4250A APM TIN/LEAD CAD Models
PN4250A APM TIN/LEAD Part Data Attributes:
|
PN4250A APM TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
PN4250A APM TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |