Part Details for PN4356 TRE PBFREE by Central Semiconductor Corp
Overview of PN4356 TRE PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN4356 TRE PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN4356 TRE PBFREE
|
Avnet Americas | Transistor GP BJT PNP 80V 500mA 3-Pin TO-92 T/R - Tape and Reel (Alt: PN4356 TRE PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1703 / $0.1901 | Buy Now |
DISTI #
610-PN4356TRE
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) PNP General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$0.1790 | Order Now |
DISTI #
PN4356 TRE PBFREE
|
Avnet Americas | Transistor GP BJT PNP 80V 500mA 3-Pin TO-92 T/R - Tape and Reel (Alt: PN4356 TRE PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1703 / $0.1901 | Buy Now |