Part Details for PN5120A0ET/C2J by NXP Semiconductors
Overview of PN5120A0ET/C2J by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for PN5120A0ET/C2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X5757
|
Newark | Full Nfc Frontend/ Reel Rohs Compliant: Yes |Nxp PN5120A0ET/C2J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7200 | Buy Now |
DISTI #
568-15256-1-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 64TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3135 In Stock |
|
$4.9500 / $6.7500 | Buy Now |
DISTI #
PN5120A0ET/C2J
|
Avnet Americas | Highly Integrated Transceiver IC 64-Pin TFBGA T/R - Tape and Reel (Alt: PN5120A0ET/C2J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9500 / $5.4648 | Buy Now |
DISTI #
771-PN5120A0ET/C2J
|
Mouser Electronics | NFC/RFID Tags & Transponders Full NFC forum compliant solution RoHS: Compliant | 0 |
|
$4.9400 | Order Now |
|
Future Electronics | 2.5 V to 3.6 V 13.56 MHz I2C/SPI Full NFC Forum Compliant Solution - TFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.8500 | Buy Now |
|
Future Electronics | 2.5 V to 3.6 V 13.56 MHz I2C/SPI Full NFC Forum Compliant Solution - TFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.8500 | Buy Now |
DISTI #
PN5120A0ET/C2J
|
Avnet Silica | Highly Integrated Transceiver IC 64-Pin TFBGA T/R (Alt: PN5120A0ET/C2J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PN5120A0ET/C2J
PN5120A0ET/C2J CAD Models
PN5120A0ET/C2J Part Data Attributes
|
PN5120A0ET/C2J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0ET/C2J
NXP Semiconductors
PN512 - Full NFC Forum-compliant frontend BGA 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 64 | |
Manufacturer Package Code | SOT1336-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B64 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM |