Part Details for PN5127 PBFREE by Central Semiconductor Corp
Overview of PN5127 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for PN5127 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN5127 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 12V 50nA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: PN5127 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1365 / $0.1524 | Buy Now |
DISTI #
610-PN5127
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20Vcbo 12Vceo 3.0Vebo 10mA 3.5pF RoHS: Compliant | 0 |
|
$0.1430 | Order Now |