Part Details for PN5127 TIN/LEAD by Central Semiconductor Corp
Overview of PN5127 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PN5127 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN5127 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 12V 50nA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: PN5127 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1570 / $0.1753 | Buy Now |
DISTI #
610-PN5127-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20Vcbo 12Vceo 3.0Vebo 10mA 3.5pF RoHS: Compliant | 0 |
|
$0.1640 / $0.1810 | Order Now |