Part Details for PN5139 by National Semiconductor Corporation
Overview of PN5139 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PN5139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 6590 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 162 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 1581 |
|
$0.7875 / $2.2500 | Buy Now |
Part Details for PN5139
PN5139 CAD Models
PN5139 Part Data Attributes
|
PN5139
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PN5139
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,20V V(BR)CEO,100MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 300 MHz |