Part Details for PN5180A0HN/C3E by NXP Semiconductors
Overview of PN5180A0HN/C3E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN5180A0HN/C3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13703-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1598 In Stock |
|
$5.9665 / $10.5200 | Buy Now |
DISTI #
PN5180A0HN/C3E
|
Avnet Americas | Multi-Protocol Full NFC Forum-Compliant Frontend IC 40-Pin HVQFN Tray - Trays (Alt: PN5180A0HN/C3E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4261 / $6.2575 | Buy Now |
DISTI #
771-PN5180A0HN/C3E
|
Mouser Electronics | RF Front End High-performance multi-protocol full NFC Forum-compliant frontend RoHS: Compliant | 432 |
|
$5.9600 / $10.5100 | Buy Now |
|
Future Electronics | PN5180A0xx Series 3.3 V 13.56 MHz High Performance Multiprotocol - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$6.1400 | Buy Now |
DISTI #
PN5180A0HN/C3E
|
Avnet Americas | Multi-Protocol Full NFC Forum-Compliant Frontend IC 40-Pin HVQFN Tray - Trays (Alt: PN5180A0HN/C3E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4261 / $6.2575 | Buy Now |
|
Ameya Holding Limited | PN5180A0xx Series 3.3 V 13.56 MHz High Performance Multi Protocol - HVQFN-40 | 370 |
|
RFQ | |
DISTI #
PN5180A0HN/C3E
|
Avnet Americas | Multi-Protocol Full NFC Forum-Compliant Frontend IC 40-Pin HVQFN Tray - Trays (Alt: PN5180A0HN/C3E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4261 / $6.2575 | Buy Now |
DISTI #
PN5180A0HN/C3E
|
Avnet Silica | Multi-Protocol Full NFC Forum-Compliant Frontend IC 40-Pin HVQFN Tray (Alt: PN5180A0HN/C3E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ISO 14443,ISO 15693 SPI,UART HVQFN-40(6x6) RF Chips ROHS | 637 |
|
$2.5003 / $4.1569 | Buy Now |
DISTI #
PN5180A0HN/C3E
|
EBV Elektronik | Multi-Protocol Full NFC Forum-Compliant Frontend IC 40-Pin HVQFN Tray (Alt: PN5180A0HN/C3E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |