Part Details for PN5190B1HN/C121Y by NXP Semiconductors
Overview of PN5190B1HN/C121Y by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PN5190B1HN/C121Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0155
|
Newark | Nfc Frontend Supporting Challenging Rf Environment For Payment, Physical Access Control/ Reel Rohs Compliant: Yes |Nxp PN5190B1HN/C121Y RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 | Buy Now |
DISTI #
568-PN5190B1HN/C121YTR-ND
|
DigiKey | NFC FRONTEND SUPPORTING CHALLENG Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0408 | Buy Now |
DISTI #
PN5190B1HN/C121Y
|
Avnet Americas | NFC Frontend IC PN5190B1 2.4V to 5.5V 40-Pin HVQFN T/R - Tape and Reel (Alt: PN5190B1HN/C121Y) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PN5190B1HN/C121Y
|
Mouser Electronics | RF Front End NFC Frontend supporting challenging RF environment for payment, physical access control RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
|
Future Electronics | PN5190 Series 2.4 V to 5.5 V Surface Mount NFC Frontend IC - VFLGA-40 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.8200 | Buy Now |
DISTI #
PN5190B1HN/C121Y
|
Avnet Silica | NFC Frontend IC PN5190B1 2.4V to 5.5V 40-Pin HVQFN T/R (Alt: PN5190B1HN/C121Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN5190B1HN/C121Y
|
EBV Elektronik | NFC Frontend IC PN5190B1 2.4V to 5.5V 40-Pin HVQFN T/R (Alt: PN5190B1HN/C121Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PN5190B1HN/C121Y
PN5190B1HN/C121Y CAD Models
PN5190B1HN/C121Y Part Data Attributes
|
PN5190B1HN/C121Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5190B1HN/C121Y
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Memory IC Type | NFC/RFID TAGS AND TRANSPONDERS | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |