Part Details for PN5325 by Spectrum Control
Overview of PN5325 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN5325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$93.9281 / $104.3646 | Buy Now |
Part Details for PN5325
PN5325 CAD Models
PN5325 Part Data Attributes:
|
PN5325
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PN5325
Spectrum Control
Narrow Band Medium Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, SM11, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | SM11, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.37SQ | |
Power Supplies | 12 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 95 mA | |
VSWR-Max | 2 |