Part Details for PN5331B3HN/C270,51 by NXP Semiconductors
Overview of PN5331B3HN/C270,51 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Price & Stock for PN5331B3HN/C270,51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN5331B3HN/C270,51-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 40HVQFN Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3776 | Buy Now |
DISTI #
PN5331B3HN/C270,51
|
Avnet Americas | Communication Controller 40-Pin HVQFN EP - Tape and Reel (Alt: PN5331B3HN/C270,51) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.1320 / $8.9777 | Buy Now |
DISTI #
771-PN5331B3HN270
|
Mouser Electronics | NFC/RFID Tags & Transponders Com Controller 40Pin RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
|
Future Electronics | PN533 Series 3.6 V 13.56 MHz Near Field Communication (NFC) Controller - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$8.1000 | Buy Now |
|
Rochester Electronics | USB NFC integrated solution RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$8.8700 / $10.4400 | Buy Now |
DISTI #
PN5331B3HN/C270,51
|
Avnet Americas | Communication Controller 40-Pin HVQFN EP - Tape and Reel (Alt: PN5331B3HN/C270,51) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.1320 / $8.9777 | Buy Now |
DISTI #
PN5331B3HN/C270,51
|
Avnet Silica | Communication Controller 40-Pin HVQFN EP (Alt: PN5331B3HN/C270,51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for PN5331B3HN/C270,51
PN5331B3HN/C270,51 CAD Models
PN5331B3HN/C270,51 Part Data Attributes:
|
PN5331B3HN/C270,51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5331B3HN/C270,51
NXP Semiconductors
PN5331B3HN - USB NFC integrated solution QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for PN5331B3HN/C270,51
This table gives cross-reference parts and alternative options found for PN5331B3HN/C270,51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5331B3HN/C270,51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC6000 | Support Circuit, PQFP80, TQFP-80 | IXYS Integrated Circuits Division | PN5331B3HN/C270,51 vs CPC6000 |
UPD60610GA-GAM-AX | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PQFP48 | Renesas Electronics Corporation | PN5331B3HN/C270,51 vs UPD60610GA-GAM-AX |
HDMP-1687 | Support Circuit, Bipolar, PBGA208, 23 MM, TBGA-208 | Agilent Technologies Inc | PN5331B3HN/C270,51 vs HDMP-1687 |
SKY65132-21 | Support Circuit, 6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN | Skyworks Solutions Inc | PN5331B3HN/C270,51 vs SKY65132-21 |
T7031M-PEQ | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | Atmel Corporation | PN5331B3HN/C270,51 vs T7031M-PEQ |
CPC6100 | Support Circuit, PQFP48, TQFP-48 | IXYS Integrated Circuits Division | PN5331B3HN/C270,51 vs CPC6100 |
SKY65131-11 | Support Circuit, 4 X 4 MM, SMT, MCM, 16 PIN | Skyworks Solutions Inc | PN5331B3HN/C270,51 vs SKY65131-11 |
SKY65131-21 | Support Circuit, 4 X 4 MM, LEAD FREE, MCM, 16 PIN | Skyworks Solutions Inc | PN5331B3HN/C270,51 vs SKY65131-21 |
NB4N7132DTG | Link Replicator for Fibre Channel, Gigabit Ethernet, HDTV and SATA (1.5 Gbps), 28 Lead TSSOP, 50-TUBE | onsemi | PN5331B3HN/C270,51 vs NB4N7132DTG |
SKY65132-11 | Support Circuit, 6 X 6 MM, SMT, MCM, 20 PIN | Skyworks Solutions Inc | PN5331B3HN/C270,51 vs SKY65132-11 |