Part Details for PN7093 by ifm efector inc
Overview of PN7093 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN7093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PN7093-ND
|
DigiKey | SENSOR 362PSI 1/4" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$424.5000 | Buy Now |
DISTI #
71007492
|
RS | Pressure Sensor, Display, 0 to 25 bar, 2DO, G1/4, IO-Link, 18-30 VDC, PN Series | ifm efector PN7093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$406.1600 / $441.4800 | Buy Now |
|
Neutron USA | ifm electronic, Sensor, Pressure, Fluid, 25bar Max. Pressure, 18-30VDC, G1/4 | 0 |
|
$872.7800 | Buy Now |