There are no models available for this part yet.
Overview of PN7099 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PN7099 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-PN7099-ND
|
DigiKey | SENSOR 14.5PSI 1/4" Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$435.5000 | Buy Now | |
DISTI #
71007476
|
RS | Pressure Sensor w/Display, -1 to 1 bar, G1/4 Int, 2DO, 18-30 VDC, PN Series | ifm efector PN7099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$409.0700 / $439.8600 | RFQ | |
Neutron USA | Pressure sensor, Fluid, R: -14.5...14.5 psi, 2xPNP/NPN, 18-30VDC, Process: G1/4F, M12 Conn | 2 |
|
$780.1500 | Buy Now |