-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PQCC40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1867
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-40 Rohs Compliant: Yes |Nxp PN7150B0HN/C11006Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11212 |
|
$6.6500 / $10.1900 | Buy Now |
DISTI #
76AH5969
|
Newark | High Performance Nfc Controller, Supporting All Nfc Forum Modes, With Integrated Firmware And Nci Interface./ Reel Rohs Compliant: Yes |Nxp PN7150B0HN/C11006Y Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8600 | Buy Now |
DISTI #
568-PN7150B0HN/C11006YCT-ND
|
DigiKey | PN7150 HVQFN REEL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2976 In Stock |
|
$5.3612 / $9.8300 | Buy Now |
DISTI #
PN7150B0HN/C11006Y
|
Avnet Americas | High Performance NFC Controller with Integrated Firmware 40-Pin HVQFN T/R - Tape and Reel (Alt: PN7150B0HN/C11006Y) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.1040 / $5.6348 | Buy Now |
DISTI #
771-PN7150B0HNC11006
|
Mouser Electronics | NFC/RFID Tags & Transponders High performance NFC controller, supporting all NFC Forum modes, with integrated firmware and NCI interface. RoHS: Compliant | 12840 |
|
$5.0800 / $9.8000 | Buy Now |
|
Future Electronics | PN7150 Series High performance NFC Controller with Integrated Firmware RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.9900 | Buy Now |
DISTI #
69268360
|
Verical | NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 363 |
|
$7.0000 / $12.2375 | Buy Now |
DISTI #
PN7150B0HN/C11006Y
|
Avnet Silica | High Performance NFC Controller with Integrated Firmware 40-Pin HVQFN T/R (Alt: PN7150B0HN/C11006Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101871702
|
Chip1Stop | NFC/RFID Reader/Writer RoHS: Compliant pbFree: No Container: Cut Tape | 363 |
|
$5.6000 / $9.7900 | Buy Now |
DISTI #
PN7150B0HN/C11006Y
|
EBV Elektronik | High Performance NFC Controller with Integrated Firmware 40-Pin HVQFN T/R (Alt: PN7150B0HN/C11006Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN7150B0HN/C11006Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7150B0HN/C11006Y
NXP Semiconductors
CMOS, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | NFC CONTROLLER |
This table gives cross-reference parts and alternative options found for PN7150B0HN/C11006Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN7150B0HN/C11006Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN7150B0HN/C11002Y | PN7150 - High performance full NFC Forum-compliant controller with integrated firmware and NCI interface QFN 40-Pin | NXP Semiconductors | PN7150B0HN/C11006Y vs PN7150B0HN/C11002Y |