Part Details for PN7160A1EV/C100Y by NXP Semiconductors
Overview of PN7160A1EV/C100Y by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN7160A1EV/C100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0373
|
Newark | Nfc Plug And Play Controller With Integrated Firmware And Nci Interface /Reel Rohs Compliant: Yes |Nxp PN7160A1EV/C100Y Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
568-PN7160A1EV/C100YTR-ND
|
DigiKey | IC NFC CONTROLLER I2C VFBGA64 Min Qty: 4500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6808 | Buy Now |
DISTI #
PN7160A1EV/C100Y
|
Avnet Americas | NFC Controller 13.56MHz 290mA 1.65V to 1.95V I2C 64-Pin VFBGA T/R - Tape and Reel (Alt: PN7160A1EV/C100Y) Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.4562 / $4.9197 | Buy Now |
DISTI #
771-PN7160A1EV/C100Y
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Plug and Play Controller with Integrated Firmware and NCI Interface RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Future Electronics | PN7160 Series 13.56 MHz I2C Interface NFC Controller - VFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.4300 | Buy Now |
DISTI #
PN7160A1EV/C100Y
|
Avnet Silica | NFC Controller 13.56MHz 290mA 1.65V to 1.95V I2C 64-Pin VFBGA T/R (Alt: PN7160A1EV/C100Y) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN7160A1EV/C100Y
|
EBV Elektronik | NFC Controller 13.56MHz 290mA 1.65V to 1.95V I2C 64-Pin VFBGA T/R (Alt: PN7160A1EV/C100Y) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PN7160A1EV/C100Y
PN7160A1EV/C100Y CAD Models
PN7160A1EV/C100Y Part Data Attributes
|
PN7160A1EV/C100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7160A1EV/C100Y
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |