There are no models available for this part yet.
Overview of PN7160B1EV/C100K by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PN7160B1EV/C100K by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ4774
|
Newark | Rfid, Read/Write, 13.56Mhz, Vfbga-64 Rohs Compliant: Yes |Nxp PN7160B1EV/C100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4890 |
|
$6.3900 / $9.3100 | Buy Now | |
DISTI #
81AJ0376
|
Newark | Nfc Plug And Play Controller With Integrated Firmware And Nci Interface, Tray Rohs Compliant: Yes |Nxp PN7160B1EV/C100K RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now | |
DISTI #
568-PN7160B1EV/C100K-ND
|
DigiKey | IC NFC CONTROLLER SPI VFBGA64 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2450 In Stock |
|
$5.2565 / $9.9300 | Buy Now | |
DISTI #
PN7160B1EV/C100K
|
Avnet Americas | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 64-Pin VFBGA Tray - Trays (Alt: PN7160B1EV/C100K) Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3021 / $4.9368 | Buy Now | |
DISTI #
771-PN7160B1EV/C100K
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Plug and Play Controller with Integrated Firmware and NCI Interface RoHS: Compliant | 2449 |
|
$5.0100 / $9.1200 | Buy Now | |
Future Electronics | PN7160 Series 13.56 MHz SPI Interface NFC Controller - VFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.8400 | Buy Now | ||
DISTI #
PN7160B1EV/C100K
|
Avnet Silica | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 64-Pin VFBGA Tray (Alt: PN7160B1EV/C100K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PN7160B1EV/C100K
|
EBV Elektronik | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 64-Pin VFBGA Tray (Alt: PN7160B1EV/C100K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PN7160B1EV/C100K by NXP Semiconductors
Part Data Attributes for PN7160B1EV/C100K by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|