There are no models available for this part yet.
Overview of PN7160B1HN/C100Y by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PN7160B1HN/C100Y by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AJ0379
|
Newark | Nfc Plug And Play Controller With Integrated Firmware And Nci Interface/ Reel Rohs Compliant: Yes |Nxp PN7160B1HN/C100Y RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2000 | Buy Now | |
DISTI #
568-PN7160B1HN/C100YTR-ND
|
DigiKey | IC NFC CONTROLLER SPI HVQFN40 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6300 | Buy Now | |
DISTI #
PN7160B1HN/C100Y
|
Avnet Americas | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 40-Pin HVQFN T/R - Tape and Reel (Alt: PN7160B1HN/C100Y) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
771-PN7160B1HN/C100Y
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Plug and Play Controller with Integrated Firmware and NCI Interface RoHS: Compliant | 0 |
|
$4.4500 | Order Now | |
Future Electronics | PN7160 Series 13.56 MHz SPI Interface NFC Controller - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.3700 | Buy Now | ||
DISTI #
PN7160B1HN/C100Y
|
Avnet Silica | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 40-Pin HVQFN T/R (Alt: PN7160B1HN/C100Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PN7160B1HN/C100Y
|
EBV Elektronik | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 40-Pin HVQFN T/R (Alt: PN7160B1HN/C100Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PN7160B1HN/C100Y by NXP Semiconductors
Part Data Attributes for PN7160B1HN/C100Y by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
HVQFN-40
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
ALSO AVAILABLE WTH 3.3 SUPPLY
|
Data Rate
|
848 Mbps
|
JESD-30 Code
|
S-PQCC-N40
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.23SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|