Part Details for PN7161A1EV/C100Y by NXP Semiconductors
Overview of PN7161A1EV/C100Y by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PN7161A1EV/C100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0381
|
Newark | Nfc Plug And Play Controller With Integrated Firmware And Nci Interface/ Reel Rohs Compliant: Yes |Nxp PN7161A1EV/C100Y Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 | Buy Now |
DISTI #
568-PN7161A1EV/C100YTR-ND
|
DigiKey | IC NFC CONTROLLER I2C VFBGA64 Min Qty: 4500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1338 | Buy Now |
DISTI #
PN7161A1EV/C100Y
|
Avnet Americas | NFC Controller 13.56MHz 290mA 1.65V to 1.95V I2C 64-Pin VFBGA T/R - Tape and Reel (Alt: PN7161A1EV/C100Y) Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.8875 / $5.3958 | Buy Now |
DISTI #
771-PN7161A1EV/C100Y
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Plug and Play Controller with Integrated Firmware and NCI Interface RoHS: Compliant | 0 |
|
$4.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.7700 | Buy Now |
DISTI #
PN7161A1EV/C100Y
|
Avnet Silica | NFC Controller 13.56MHz 290mA 1.65V to 1.95V I2C 64-Pin VFBGA T/R (Alt: PN7161A1EV/C100Y) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PN7161A1EV/C100Y
PN7161A1EV/C100Y CAD Models
PN7161A1EV/C100Y Part Data Attributes
|
PN7161A1EV/C100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7161A1EV/C100Y
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |