-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0387
|
Newark | Emv L1 Compliant Nfc Controller With Nci Interface Supporting Emv And Nfc Forum Applications With Support For Apple Ecp./ Reel Rohs Compliant: Yes |Nxp PN7161B1HN/C100Y RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 | Buy Now |
DISTI #
568-PN7161B1HN/C100YTR-ND
|
DigiKey | IC NFC CONTROLLER SPI HVQFN40 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0930 | Buy Now |
DISTI #
PN7161B1HN/C100Y
|
Avnet Americas | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 40-Pin HVQFN T/R - Tape and Reel (Alt: PN7161B1HN/C100Y) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.8486 / $5.3529 | Buy Now |
DISTI #
771-PN7161B1HN/C100Y
|
Mouser Electronics | NFC/RFID Tags & Transponders EMV L1 Compliant NFC Controller with NCI Interface Supporting EMV and NFC Forum Applications with support for Apple ECP. RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
DISTI #
PN7161B1HN/C100Y
|
Avnet Silica | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 40-Pin HVQFN T/R (Alt: PN7161B1HN/C100Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN7161B1HN/C100Y
|
EBV Elektronik | NFC Controller 13.56MHz 290mA 1.65V to 1.95V SPI 40-Pin HVQFN T/R (Alt: PN7161B1HN/C100Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN7161B1HN/C100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7161B1HN/C100Y
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |