Part Details for PNF10-14R-L by Panduit Corp
Overview of PNF10-14R-L by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF10-14R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4733
|
Newark | Terminal, Ring Tongue, M6, 10Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:-, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF10-14R-L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
298-15517-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
149 In Stock |
|
$1.4470 / $1.8700 | Buy Now |
DISTI #
PNF10-14R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.73mm 13.21mm Tin - Bulk (Alt: PNF10-14R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0814 | Buy Now |
DISTI #
644-PNF10-14R-L
|
Mouser Electronics | Terminals NYL-RING 12-10 YEL 1/4 RoHS: Compliant | 235 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
71263906
|
RS | Ring Terminal Nylon Insulated 10-12Awg 1/4" stud size Yellow | Panduit PNF10-14R-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$1.4000 / $1.8700 | Buy Now |
DISTI #
PANPNF10-14R-L
|
Heilind Electronics | RING TERMINAL, NYLON 12 - 10 INSULATED, | Americas - 0 in Stock |
|
$1.4220 / $1.5405 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, 1/4" stud size, funnel entry, nylon insulated, standard package. RoHS: Compliant |
600 In Stock 45000 Factory Stock |
|
$1.6200 / $2.1700 | Buy Now |
DISTI #
PNF10-14R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.73mm 13.21mm Tin - Bulk (Alt: PNF10-14R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0814 | Buy Now |
DISTI #
000000000000047895
|
Sager | Terminals NYL-RING 12-10 YEL 1/4 Min Qty: 250 | 0 |
|
$1.1300 / $1.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for PNF10-14R-L
PNF10-14R-L CAD Models
PNF10-14R-L Part Data Attributes:
|
PNF10-14R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-14R-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |