Part Details for PNF10-6LF-D by Panduit Corp
Overview of PNF10-6LF-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PNF10-6LF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9166
|
Newark | Locking Fork Terminal, Funnel Entry, Nyl Rohs Compliant: Yes |Panduit PNF10-6LF-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$284.8500 / $345.6200 | Buy Now |
DISTI #
298-20213-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
188 In Stock |
|
$0.7763 / $0.9800 | Buy Now |
DISTI #
PNF10-6LF-D
|
Avnet Americas | Fork Terminal 10-12AWG 25.91mm 7.62mm Tin - Bulk (Alt: PNF10-6LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$529.0000 | Buy Now |
DISTI #
644-PNF10-6LF-D
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 500 |
|
$0.6250 / $0.9500 | Buy Now |
DISTI #
72051956
|
RS | Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #6 stud size | Panduit PNF10-6LF-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 171 |
|
$0.6900 / $0.9600 | Buy Now |
DISTI #
PANPNF10-6LF-D
|
Heilind Electronics | Locking Fork Terminal, funnel entry, nyl | Americas - 0 in Stock |
|
$0.5843 / $0.6330 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #6 stud size, bulk package. RoHS: Compliant | 7000 Factory Stock |
|
$0.5300 / $0.6200 | Buy Now |
|
Quest Components | 4824 |
|
$0.7200 / $2.4000 | Buy Now | |
DISTI #
000000000000047899
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 500 | 0 |
|
$0.4632 / $0.5275 | Buy Now |
|
Master Electronics | Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #6 stud size, bulk package. RoHS: Compliant | 7000 Factory Stock |
|
$0.5300 / $0.6200 | Buy Now |
Part Details for PNF10-6LF-D
PNF10-6LF-D CAD Models
PNF10-6LF-D Part Data Attributes
|
PNF10-6LF-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-6LF-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |