There are no models available for this part yet.
Overview of PNF10-8R-D by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PNF10-8R-D by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0802
|
Newark | Terminal, Ring Tongue, #8, 10Awg, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Pnf Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF10-8R-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 / $0.6720 | Buy Now | |
DISTI #
298-11955-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
67 In Stock |
|
$0.7263 / $0.9200 | Buy Now | |
DISTI #
PNF10-8R-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm Tin Bulk - Bulk (Alt: PNF10-8R-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$494.9500 | Buy Now | |
DISTI #
644-PNF10-8R-D
|
Mouser Electronics | Terminals NYL-RING 12-10 YEL #8 RoHS: Compliant | 4599 |
|
$0.6070 / $0.8100 | Buy Now | |
DISTI #
71091641
|
RS | Ring Terminal, 12 - 10 AWG, #8 stud size, funnel entry, nylon insulated | Panduit PNF10-8R-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8200 | RFQ | |
DISTI #
PANPNF10-8R-D
|
Heilind Electronics | Ring Terminal, nylon 12 - 10 insulated, | Americas - 4905 in Stock |
|
$0.5552 / $0.7107 | Buy Now | |
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. RoHS: Compliant |
19 In Stock 1500 On Order |
|
$0.5690 / $0.6450 | Buy Now | ||
Quest Components | RING TERMINAL | 240 |
|
$0.8246 / $2.0615 | Buy Now | ||
DISTI #
PNF10-8R-D
|
TTI | Terminals NYL-RING 12-10 YEL #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$0.5340 / $0.5810 | Buy Now | |
DISTI #
PANPNF10-8R-D
|
Interstate Connecting Components | Ring Terminal, nylon 12 - 10 insulated, | 981 |
|
$0.5552 / $0.7107 | Buy Now |
CAD Models for PNF10-8R-D by Panduit Corp
Part Data Attributes for PNF10-8R-D by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|