PNF10-8R
Panduit Corp
Description: Wire Terminal

Overview of PNF10-8R by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PNF10-8R by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm Tin Bulk RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PNF10-8R by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNF10-8R by Panduit Corp

PNF10-8R
Panduit Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
RING TERMINAL
Want to compare parts?
  1. PNF10-8R
    Panduit Corp
    Wire Terminal
    VS

Related Parts for PNF10-8R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNF10-8R by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNF10-8R by Panduit Corp

Select Manufacturer
Which Manufacturer of PNF10-8R would you like to use for your alert(s)?
  • Please alert me when PNF10-8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNF10-8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNF10-8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNF10-8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNF10-8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNF10-8R by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: