Part Details for PNF14-10F-C by Panduit Corp
Overview of PNF14-10F-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF14-10F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9716
|
Newark | Terminal, Fork Tongue, M5, 14Awg, Blue, Product Range:Pnf Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-10F-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4200 | Buy Now |
DISTI #
298-15527-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$1.3122 / $1.5900 | Buy Now |
DISTI #
PNF14-10F-C
|
Avnet Americas | Fork Terminal 14-16AWG 21.77mm 8.64mm Tin - Bulk (Alt: PNF14-10F-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9213 | Buy Now |
DISTI #
644-PNF14-10F-C
|
Mouser Electronics | Terminals FORK TERM FUNNEL NYL INS 16-14 RoHS: Compliant | 0 |
|
$1.2000 / $1.5900 | Order Now |
DISTI #
71263913
|
RS | Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #10 stud size | Panduit PNF14-10F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.5900 | RFQ |
DISTI #
PANPNF14-10F-C
|
Heilind Electronics | Fork Terminal, funnel entry, nylon insul | Americas - 0 in Stock |
|
$1.2303 / $1.5748 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 21.77mm 8.64mm Tin RoHS: Compliant | 10200 Factory Stock |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
PNF14-10F-C
|
Avnet Americas | Fork Terminal 14-16AWG 21.77mm 8.64mm Tin - Bulk (Alt: PNF14-10F-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9213 | Buy Now |
DISTI #
000000000000047907
|
Sager | Terminals FORK TERM FUNNEL NYL INS 16-14 Min Qty: 100 | 0 |
|
$0.9602 / $1.2100 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 21.77mm 8.64mm Tin RoHS: Compliant | 10200 Factory Stock |
|
$1.0500 / $1.2200 | Buy Now |
Part Details for PNF14-10F-C
PNF14-10F-C CAD Models
PNF14-10F-C Part Data Attributes:
|
PNF14-10F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10F-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |