Part Details for PNF14-10LF-3K by Panduit Corp
Overview of PNF14-10LF-3K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF14-10LF-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2976
|
Newark | Locking Fork Terminal, Nylon Insulated, Funnel Entry With Metal Insulation Grip Sleeve. Wire Range Of #16-14 Awg And #10 Stud Size. Rohs Compliant: Yes |Panduit PNF14-10LF-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,376.3200 / $1,579.5300 | Buy Now |
DISTI #
298-20709-2-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) |
30000 In Stock |
|
$0.4822 / $0.5288 | Buy Now |
DISTI #
PNF14-10LF-3K
|
Avnet Americas | Fork Terminal 14-16AWG 23.37mm 8.38mm Tin Reel - Tape and Reel (Alt: PNF14-10LF-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3604 | Buy Now |
DISTI #
644-PNF14-10LF-3K
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 0 |
|
$0.4750 / $0.4990 | Order Now |
DISTI #
PANPNF14-10LF-3K
|
Heilind Electronics | Locking Fork Terminal, funnel entry, nyl | Americas - 4500 in Stock |
|
$0.2606 / $0.2689 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 23.37mm 8.38mm Tin Reel RoHS: Compliant |
3000 In Stock 60000 Factory Stock |
|
$0.4704 / $0.5159 | Buy Now |
DISTI #
PNF14-10LF-3K
|
TTI | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3700 / $0.3930 | Buy Now |
DISTI #
PANPNF14-10LF-3K
|
Interstate Connecting Components | Locking Fork Terminal, funnel entry, nyl | 1050 |
|
$0.2606 / $0.2689 | Buy Now |
DISTI #
000000000000630632
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 3000 | 0 |
|
$0.2329 / $0.2448 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 23.37mm 8.38mm Tin Reel RoHS: Compliant |
3000 In Stock 60000 Factory Stock |
|
$0.4704 / $0.5159 | Buy Now |
Part Details for PNF14-10LF-3K
PNF14-10LF-3K CAD Models
PNF14-10LF-3K Part Data Attributes:
|
PNF14-10LF-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10LF-3K
Panduit Corp
Fork Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-10LF-3K
This table gives cross-reference parts and alternative options found for PNF14-10LF-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-10LF-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNF14-10LF | Fork Terminal | Panduit Corp | PNF14-10LF-3K vs PNF14-10LF |