Part Details for PNF14-10LF-M by Panduit Corp
Overview of PNF14-10LF-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PNF14-10LF-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2975
|
Newark | Lock Fork Terminal, Nylon Funnel Rohs Compliant: Yes |Panduit PNF14-10LF-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$433.8900 / $532.9000 | Buy Now |
DISTI #
298-23102-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
410 In Stock |
|
$0.5427 / $0.7500 | Buy Now |
DISTI #
PNF14-10LF-M
|
Avnet Americas | Fork Terminal 14-18AWG 23.62mm 8.38mm Tin Bulk - Bulk (Alt: PNF14-10LF-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4056 | Buy Now |
DISTI #
644-PNF14-10LF-M
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 0 |
|
$0.4550 / $0.6300 | Order Now |
DISTI #
71947894
|
RS | Locking Fork Terminal, nylon insulated, funnel entry, 18-14 AWG, #10 stud size | Panduit PNF14-10LF-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.6300 | RFQ |
DISTI #
PANPNF14-10LF-M
|
Heilind Electronics | Locking Fork Terminal, funnel entry, nyl | Americas - 0 in Stock |
|
$0.4480 / $0.4697 | Buy Now |
DISTI #
000000000000630634
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 1000 | 0 |
|
$0.3551 / $0.4045 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG 23.62mm 8.38mm Tin Bulk RoHS: Compliant | 6000 Factory Stock |
|
$0.4060 / $0.4730 | Buy Now |
Part Details for PNF14-10LF-M
PNF14-10LF-M CAD Models
PNF14-10LF-M Part Data Attributes:
|
PNF14-10LF-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10LF-M
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-10LF-M
This table gives cross-reference parts and alternative options found for PNF14-10LF-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-10LF-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNF14-10LF | Fork Terminal | Panduit Corp | PNF14-10LF-M vs PNF14-10LF |