Part Details for PNF18-10FF-3K by Panduit Corp
Overview of PNF18-10FF-3K by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF18-10FF-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000630674
|
Sager | Terminals Flanged Fork Term funnel entry nyl | 0 |
|
Buy Now |
Part Details for PNF18-10FF-3K
PNF18-10FF-3K CAD Models
PNF18-10FF-3K Part Data Attributes:
|
PNF18-10FF-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-10FF-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |