Part Details for PNF18-14R-C by Panduit Corp
Overview of PNF18-14R-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for PNF18-14R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0808
|
Newark | Terminal, Ring Tongue, M6, 18Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pnf Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF18-14R-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
298-15549-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
105 In Stock |
|
$1.3315 / $1.7200 | Buy Now |
DISTI #
PNF18-14R-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 27.43mm 11.68mm Tin - Bulk (Alt: PNF18-14R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9951 | Buy Now |
DISTI #
644-PNF18-14R-C
|
Mouser Electronics | Terminals RING 22-18AWG 1/4 R RoHS: Compliant | 88 |
|
$1.3100 / $1.7100 | Buy Now |
DISTI #
70518736
|
RS | Ring Terminal, 22 - 18 AWG, 1/4" stud size, nylon insulated | Panduit PNF18-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.7100 | RFQ |
DISTI #
PANPNF18-14R-C
|
Heilind Electronics | RING TERMINAL, NYLON 22 - 18 INSULATED, | Americas - 0 in Stock |
|
$1.3289 / $1.7010 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, 1/4" stud size, funnel entry, nylon insulated, standard package. RoHS: Compliant |
2511 In Stock 7400 Factory Stock |
|
$1.4800 / $1.8100 | Buy Now |
DISTI #
PNF18-14R-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 27.43mm 11.68mm Tin - Bulk (Alt: PNF18-14R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9951 | Buy Now |
DISTI #
PNF18-14R-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 27.43mm 11.68mm Tin - Bulk (Alt: PNF18-14R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9951 | Buy Now |
DISTI #
000000000000047935
|
Sager | Terminals RING 22-18AWG 1/4 R Min Qty: 100 | 0 |
|
$1.0400 / $1.3100 | Buy Now |
Part Details for PNF18-14R-C
PNF18-14R-C CAD Models
PNF18-14R-C Part Data Attributes
|
PNF18-14R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-14R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |