Part Details for PNF18-56R-C by Panduit Corp
Overview of PNF18-56R-C by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for PNF18-56R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406700
|
RS | Ring Terminal, 22 18 AWG, 5/16" stud size, funnel entry, nylon insulated, Red | Panduit PNF18-56R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.2900 | RFQ |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, 5/16" stud size, funnel entry, nylon insulated, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 30 |
|
$70.0680 / $87.5850 | Buy Now |
Part Details for PNF18-56R-C
PNF18-56R-C CAD Models
PNF18-56R-C Part Data Attributes
|
PNF18-56R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-56R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |