There are no models available for this part yet.
Overview of PNF18-56R-M by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PNF18-56R-M by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-20224-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
839 In Stock |
|
$0.7677 / $0.8900 | Buy Now | |
DISTI #
71947907
|
RS | Ring Terminal, 22-18 AWG, 5/16" stud size, funnel entry, nylon insulated | Panduit PNF18-56R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ | |
DISTI #
PANPNF18-56R-M
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 7246 in Stock |
|
$0.4712 / $0.6032 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 27.43mm 11.68mm Tin RoHS: Compliant |
1000 In Stock |
|
$0.4810 / $0.5610 | Buy Now | ||
DISTI #
PNF18-56R-M
|
TTI | Terminals NYL RING 22-18 RED RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 1670 In Stock |
|
$0.4710 | Buy Now | |
DISTI #
PANPNF18-56R-M
|
Interstate Connecting Components | Ring Terminal, nylon 22 - 18 insulated, | 2415 |
|
$0.4712 / $0.6032 | Buy Now | |
Master Electronics | Ring Tongue Terminal 18-22AWG 27.43mm 11.68mm Tin RoHS: Compliant |
1000 In Stock |
|
$0.4810 / $0.5610 | Buy Now |
CAD Models for PNF18-56R-M by Panduit Corp
Part Data Attributes for PNF18-56R-M by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
18 AWG
|