Part Details for PNLS3010-220M 22UH by DMBJ
Overview of PNLS3010-220M 22UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNLS3010-220M 22UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 350mA 22uH 20% 350mA SMD3x3x1.2mm Power Inductors ROHS | 3925 |
|
$0.0455 / $0.0786 | Buy Now |