There are no models available for this part yet.
Overview of PNLS3012-560M 56UH by DMBJ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-563KLT | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core | |
XFL3010-563MEC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, | |
XFL3010-563MEB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, |
Price & Stock for PNLS3012-560M 56UH by DMBJ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 260mA 56uH 20% Magnetic Adhesive Inductor 1212 Power Inductors ROHS | 2000 |
|
$0.0406 / $0.0749 | Buy Now |