Part Details for PNLS3012-R82M 820NH by DMBJ
Overview of PNLS3012-R82M 820NH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNLS3012-R82M 820NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.05A 820nH 20% 2.05A SMD3x3x1.3mm Power Inductors ROHS | 1835 |
|
$0.0441 / $0.0466 | Buy Now |