Part Details for PNLS5020-680M 68UH by DMBJ
Overview of PNLS5020-680M 68UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNLS5020-680M 68UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 950mA 68uH �Ž���� ��20% SMD,5x5mm Power Inductors ROHS | 5245 |
|
$0.0585 / $0.1145 | Buy Now |