Part Details for PNLS6045-471M 470UH by DMBJ
Overview of PNLS6045-471M 470UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-474KLT | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, Ferrite-Core | |
RFC0810B-474KE | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, Ferrite-Core | |
RFC1010B-474KE | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, Ferrite-Core |
Price & Stock for PNLS6045-471M 470UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600mA 470uH Magnetic Adhesive Inductor 20% SMD6x6mm Power Inductors ROHS | 487 |
|
$0.0383 / $0.0735 | Buy Now |